Similar
Similar
Similar
Similar
Similar
Similar
Similar

351-10-112-00-003101 | |
|---|---|
DigiKey Part Number | 351-10-112-00-003101-ND |
Manufacturer | |
Manufacturer Product Number | 351-10-112-00-003101 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
EDA/CAD Models | 351-10-112-00-003101 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.488" (12.40mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901200132 | Molex | 2 983 | WM8082-ND | 36,50000 Kč | Similar |
| 0901200772 | Molex | 0 | WM8094-ND | 26,34640 Kč | Similar |
| A2-12PA-2.54DSA(71) | Hirose Electric Co Ltd | 45 | H123026-ND | 49,84000 Kč | Similar |
| BBS-112-G-A | Samtec Inc. | 0 | 612-BBS-112-G-A-ND | 129,93000 Kč | Similar |
| M20-9731245 | Harwin Inc. | 1 209 | M20-9731245-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 66,59539 Kč | 21 976,48 Kč |
| Unit Price without VAT: | 66,59539 Kč |
|---|---|
| Unit Price with VAT: | 80,58042 Kč |


















