Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

310-83-112-01-640101 | |
|---|---|
DigiKey Part Number | 310-83-112-01-640101-ND |
Manufacturer | |
Manufacturer Product Number | 310-83-112-01-640101 |
Description | CONN SOCKET 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-83-112-41-001101 | Preci-Dip | 0 | 310-83-112-41-001101-ND | 30,32208 Kč | Parametric Equivalent |
| 801-83-012-10-012101 | Preci-Dip | 0 | 801-83-012-10-012101-ND | 37,28517 Kč | Parametric Equivalent |
| 316-43-112-41-006000 | Mill-Max Manufacturing Corp. | 87 | 316-43-112-41-006000-ND | 377,69000 Kč | Similar |
| 801-41-012-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-41-012-10-012000-ND | 259,98040 Kč | Similar |
| 801-91-012-10-002000 | Mill-Max Manufacturing Corp. | 0 | 801-91-012-10-002000-ND | 257,55725 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 36,39869 Kč | 27 299,02 Kč |
| Unit Price without VAT: | 36,39869 Kč |
|---|---|
| Unit Price with VAT: | 44,04241 Kč |
















