Similar
Similar
Similar
Similar

350-V3-106-00-006101 | |
|---|---|
DigiKey Part Number | 350-V3-106-00-006101-ND |
Manufacturer | |
Manufacturer Product Number | 350-V3-106-00-006101 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878910606 | Molex | 0 | 0878910606-ND | 8,15010 Kč | Similar |
| 2306-6111-TG | 3M | 0 | 2306-6111-TG-ND | 0,00000 Kč | Similar |
| 380-90-106-00-001000 | Mill-Max Manufacturing Corp. | 0 | 380-90-106-00-001000-ND | 254,27456 Kč | Similar |
| PH1-230/120-061 | On Shore Technology Inc. | 0 | PH1-230/120-061-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,54371 Kč | 30 543,71 Kč |
| Unit Price without VAT: | 30,54371 Kč |
|---|---|
| Unit Price with VAT: | 36,95789 Kč |





