Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2306-6111-TG | |
|---|---|
DigiKey Part Number | 2306-6111-TG-ND |
Manufacturer | |
Manufacturer Product Number | 2306-6111-TG |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2306-6111-TG Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929647-01-06-I | 3M | 269 | 3M156515-06-ND | 1,81000 Kč | Similar |
| 0022284060 | Molex | 1 842 | WM50014-06-ND | 0,37000 Kč | Similar |
| 0022284063 | Molex | 5 922 | WM50016-06-ND | 0,55000 Kč | Similar |
| 0022284066 | Molex | 4 766 | 900-0022284066-ND | 0,33000 Kč | Similar |
| 0878910606 | Molex | 0 | 0878910606-ND | 0,29047 Kč | Similar |













