0878910606 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,44500 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,11894 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878910606

DigiKey Part Number
0878910606-ND
Manufacturer
Manufacturer Product Number
0878910606
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878910606 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.117" (2.97mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Tray
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2306-6111-TG3M02306-6111-TG-ND0,00000 KčSimilar
380-90-106-00-001000Mill-Max Manufacturing Corp.0380-90-106-00-001000-ND10,44500 KčSimilar
69190-406HLFAmphenol CS (FCI)0609-69190-406HLF-ND0,11894 KčSimilar
PH1-230/120-061On Shore Technology Inc.0PH1-230/120-061-ND0,14000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 7008,15010 Kč22 005,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,15010 Kč
Unit Price with VAT:9,86162 Kč