350-80-103-00-018101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 19 850
Unit Price: 11,68000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 12,93000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,75042 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,65796 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 940
Unit Price: 25,86000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 3 352
Unit Price: 3,13000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 75 001
Unit Price: 2,50000 Kč
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350-80-103-00-018101

DigiKey Part Number
350-80-103-00-018101-ND
Manufacturer
Manufacturer Product Number
350-80-103-00-018101
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
EDA/CAD Models
350-80-103-00-018101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.169" (4.30mm)
Mfr
Contact Length - Post
0.124" (3.15mm)
Series
Overall Contact Length
0.480" (12.19mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901200123Molex19 850WM8073-ND11,68000 KčSimilar
0901200763Molex0WM8085-ND12,93000 KčSimilar
2303-6211-TG3M02303-6211-TG-ND0,00000 KčSimilar
861400031YO1LFAmphenol CS (FCI)0861400031YO1LF-ND0,75042 KčSimilar
861400031YO6LFAmphenol CS (FCI)0861400031YO6LF-ND6,65796 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5007,04766 Kč17 619,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,04766 Kč
Unit Price with VAT:8,52767 Kč