2303-6211-TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 25,03000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,84965 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 10,43786 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,90927 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,90521 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,74933 Kč
Datasheet

Similar


Molex
In Stock: 10 619
Unit Price: 5,42000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,20587 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,26424 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,79826 Kč
Datasheet

Similar


Molex
In Stock: 19 850
Unit Price: 11,68000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 12,93000 Kč
Datasheet

Similar


Molex
In Stock: 1 283
Unit Price: 23,57000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 14,71622 Kč
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2303-6211-TG

DigiKey Part Number
2303-6211-TG-ND
Manufacturer
Manufacturer Product Number
2303-6211-TG
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2303-6211-TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.538" (13.67mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (73)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929705-01-03-I3M03M156854-03-ND25,03000 KčSimilar
0022284032Molex0900-0022284032-ND1,84965 KčSimilar
0022284037Molex022-28-4037-ND10,43786 KčSimilar
0022284038Molex0900-0022284038-ND3,90927 KčSimilar
0022285031Molex00022285031-ND1,90521 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes