



0901200923 | |
|---|---|
DigiKey Part Number | WM12813-ND |
Manufacturer | |
Manufacturer Product Number | 0901200923 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901200923 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.478" (12.15mm) |
Packaging Tray | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications Automotive, General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103239-0-03 | TE Connectivity AMP Connectors | 14 | A26512-03-ND | 15,54000 Kč | Similar |
| 5-146281-3 | TE Connectivity AMP Connectors | 8 114 | A121482-ND | 13,02000 Kč | Similar |
| 861400031YO8LF | Amphenol CS (FCI) | 7 940 | 861400031YO8LF-ND | 26,04000 Kč | Similar |
| PBC03SABN | Sullins Connector Solutions | 10 524 | S1021E-03-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 100 | 17,15540 Kč | 1 715,54 Kč |
| 500 | 15,31216 Kč | 7 656,08 Kč |
| 3 000 | 13,49345 Kč | 40 480,35 Kč |
| 6 000 | 12,84983 Kč | 77 098,98 Kč |
| 12 000 | 12,23704 Kč | 146 844,48 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



