
801-83-003-20-002101 | |
|---|---|
DigiKey Part Number | 801-83-003-20-002101-ND |
Manufacturer | |
Manufacturer Product Number | 801-83-003-20-002101 |
Description | CONN SOCKET 3P 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 399-83-103-10-003101 | Preci-Dip | 50 | 399-83-103-10-003101-ND | 18,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 18,87400 Kč | 188,74 Kč |
| 100 | 16,03370 Kč | 1 603,37 Kč |
| 500 | 14,31146 Kč | 7 155,73 Kč |
| 2 000 | 12,97765 Kč | 25 955,30 Kč |
| 6 000 | 12,01013 Kč | 72 060,78 Kč |
| 10 000 | 11,58529 Kč | 115 852,90 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |












