Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-18-003-10-001101 | |
|---|---|
DigiKey Part Number | 890-18-003-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-003-10-001101 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68000-103HLF | Amphenol CS (FCI) | 35 164 | 609-3461-ND | 7,09000 Kč | Similar |
| 68000-203HLF | Amphenol CS (FCI) | 29 832 | 609-3464-ND | 6,67000 Kč | Similar |
| 68000-403H | Amphenol CS (FCI) | 83 | 68000-403H-ND | 4,80000 Kč | Similar |
| 68000-403HLF | Amphenol CS (FCI) | 29 131 | 609-3504-ND | 3,55000 Kč | Similar |
| 68001-103HLF | Amphenol CS (FCI) | 10 893 | 609-3468-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,07525 Kč | 20 188,12 Kč |
| Unit Price without VAT: | 8,07525 Kč |
|---|---|
| Unit Price with VAT: | 9,77105 Kč |


















