


350-10-110-00-001101 | |
|---|---|
DigiKey Part Number | 350-10-110-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 350-10-110-00-001101 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350-10-110-00-001101 Models |
Category | Contact Length - Post 0.164" (4.17mm) |
Mfr | Overall Contact Length 0.477" (12.12mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284103 | Molex | 6 075 | WM50016-10-ND | 21,06000 Kč | Similar |
| TS-110-G-A | Samtec Inc. | 802 | 612-TS-110-G-A-ND | 158,92000 Kč | Similar |
| TS-110-T-A | Samtec Inc. | 145 | 612-TS-110-T-A-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 59,77200 Kč | 597,72 Kč |
| 100 | 50,79770 Kč | 5 079,77 Kč |
| 500 | 45,34278 Kč | 22 671,39 Kč |
| 1 000 | 43,17985 Kč | 43 179,85 Kč |
| 5 000 | 38,54885 Kč | 192 744,25 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |










