
TS-110-G-A | |
|---|---|
DigiKey Part Number | SAM1111-10-ND |
Manufacturer | |
Manufacturer Product Number | TS-110-G-A |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-110-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,12500 Kč | 1 541,25 Kč |
| 100 | 131,00230 Kč | 13 100,23 Kč |
| 500 | 116,94584 Kč | 58 472,92 Kč |
| 1 000 | 111,37003 Kč | 111 370,03 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |















