
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.125" (3.18mm) | |
Minimum Working Height | 0.122" (3.10mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 91.77gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 21,72400 Kč | 217,24 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 50 | 19,39120 Kč | 969,56 Kč |
| 100 | 18,46510 Kč | 1 846,51 Kč |
| 250 | 17,30732 Kč | 4 326,83 Kč |
| 500 | 16,48088 Kč | 8 240,44 Kč |
| 1 000 | 15,69404 Kč | 15 694,04 Kč |
| 2 500 | 14,71168 Kč | 36 779,20 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |









