
PR0340F03R0-045W050L-S | |
|---|---|
DigiKey Part Number | 3298-PR0340F03R0-045W050L-S-ND |
Manufacturer | PRC Tech LLC |
Manufacturer Product Number | PR0340F03R0-045W050L-S |
Description | PowerRESPONDER(r) - 340 Farad h |
Customer Reference | |
Detailed Description | 340 F (EDLC) Supercapacitor 4 V Nonstandard SMD 40mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRC Tech LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | 340 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Size / Dimension | 1.969" L x 1.772" W (50.00mm x 45.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | 0°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 789,37500 Kč | 3 157,50 Kč |
| 1 000 | 670,96875 Kč | 670 968,75 Kč |
| Unit Price without VAT: | 789,37500 Kč |
|---|---|
| Unit Price with VAT: | 955,14375 Kč |




