800 F (EDLC) Supercapacitor 4 V Nonstandard SMD 20mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR0800F05R7-045W050L-S

DigiKey Part Number
3298-PR0800F05R7-045W050L-S-ND
Manufacturer
PRC Tech LLC
Manufacturer Product Number
PR0800F05R7-045W050L-S
Description
800 FARAD HIGH ENERGY SUPERCAPAC
Customer Reference
Detailed Description
800 F (EDLC) Supercapacitor 4 V Nonstandard SMD 20mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PRC Tech LLC
Series
-
Packaging
Tray
Part Status
Active
Capacitance
800 F
Tolerance
0%, +30%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Size / Dimension
1.969" L x 1.772" W (50.00mm x 45.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Operating Temperature
0°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 15 days from PRCap Tech
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4997,40500 Kč3 989,62 Kč
1 000891,36510 Kč891 365,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:997,40500 Kč
Unit Price with VAT:1 206,86005 Kč