
PR1100F08R0-045W-050L-S | |
|---|---|
DigiKey Part Number | 3298-PR1100F08R0-045W-050L-S-ND |
Manufacturer | PRC Tech LLC |
Manufacturer Product Number | PR1100F08R0-045W-050L-S |
Description | 1100 FARAD HIGH ENERGY SUPERCAPA |
Customer Reference | |
Detailed Description | 1100 F (EDLC) Supercapacitor 4 V Nonstandard SMD 11mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRC Tech LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1100 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Size / Dimension | 1.969" L x 1.772" W (50.00mm x 45.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | 0°C ~ 65°C |
| Tray: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 587,94400 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 587,94400 Kč |
|---|---|
| Unit Price with VAT: | 711,41224 Kč |



