
PR0160F04R3-025W044L-S | |
|---|---|
DigiKey Part Number | 3298-PR0160F04R3-025W044L-S-ND |
Manufacturer | |
Manufacturer Product Number | PR0160F04R3-025W044L-S |
Description | PowerRESPONDER(r) 160 Farad high |
Customer Reference | |
Detailed Description | 160 F (EDLC) Supercapacitor 4 V Nonstandard SMD 65mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerRESPONDER | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | 160 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Size / Dimension | 1.732" L x 0.965" W (44.00mm x 24.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Operating Temperature | 0°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 629,94000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |




