Solar Cell 480 mW 7.4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT4.8-150

DigiKey Part Number
1996-1014-ND
Manufacturer
Manufacturer Product Number
MPT4.8-150
Description
SOLAR CELL 480MW 7.4V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solar Cell 480 mW 7.4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerFilm Inc.
Series
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
480 mW
Current @ Pmpp
100 mA
Voltage @ Pmpp
4.8 V
Current - Short Circuit (Isc)
128 mA
Type
-
Voltage - Open Circuit
7.4 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
3.701" L x 5.748" W x 0.009" H (94.00mm x 146.00mm x 0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1416,39000 Kč416,39 Kč
25315,66720 Kč7 891,68 Kč
50297,70960 Kč14 885,48 Kč
100280,86290 Kč28 086,29 Kč
250260,16856 Kč65 042,14 Kč
500247,51392 Kč123 756,96 Kč
Manufacturers Standard Package
Unit Price without VAT:416,39000 Kč
Unit Price with VAT:503,83190 Kč