



260-004-CR | |
|---|---|
DigiKey Part Number | 5519-260-004-CR-ND |
Manufacturer | |
Manufacturer Product Number | 260-004-CR |
Description | THREAD INSERT 0.22"DIA X 0.19"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.22" Dia x 0.19" H (5.5mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.22" Dia x 0.19" H (5.5mm x 4.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 37,50200 Kč | 187,51 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 30 | 31,81200 Kč | 954,36 Kč |
| 50 | 30,46800 Kč | 1 523,40 Kč |
| 100 | 28,81980 Kč | 2 881,98 Kč |
| 250 | 26,90516 Kč | 6 726,29 Kč |
| 500 | 25,63142 Kč | 12 815,71 Kč |
| 1 000 | 24,49060 Kč | 24 490,60 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |





