
PCT100-T | |
---|---|
DigiKey Part Number | PCT100-T-ND |
Manufacturer | |
Manufacturer Product Number | PCT100-T |
Description | RFID TAG R/W 860-960MHZ ENCAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | EPC, ISO 18000-6C | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.100" L x 2.300" W (104.14mm x 58.42mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2 010,22000 Kč | 20 102,20 Kč |
Unit Price without VAT: | 2 010,22000 Kč |
---|---|
Unit Price with VAT: | 2 432,36620 Kč |