PCTx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT100-L

DigiKey Part Number
PCT100-L-ND
Manufacturer
Manufacturer Product Number
PCT100-L
Description
RFID TAG R/W 860-960MHZ ENCAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powercast Corporation
Series
Packaging
Box
Part Status
Active
Style
Encapsulated
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
-
Standards
EPC, ISO 18000-6C
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.100" L x 2.300" W (104.14mm x 58.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
102 010,22000 Kč20 102,20 Kč
Unit Price without VAT:2 010,22000 Kč
Unit Price with VAT:2 432,36620 Kč