
PS-640 F1 - ECOM | |
---|---|
DigiKey Part Number | 3164-PS-640F1-ECOM-ND |
Manufacturer | |
Manufacturer Product Number | PS-640 F1 - ECOM |
Description | PS-640 F1 6V4A BATT+IND.BOX;ECOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 4.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.76" L x 1.86" W x 3.94" H (70.1mm x 47.2mm x 100.1mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 225mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 239,01400 Kč | 4 780,28 Kč |
Unit Price without VAT: | 239,01400 Kč |
---|---|
Unit Price with VAT: | 289,20694 Kč |