
PS-1270 F1 - ECOM | |
|---|---|
DigiKey Part Number | 3164-PS-1270F1-ECOM-ND |
Manufacturer | |
Manufacturer Product Number | PS-1270 F1 - ECOM |
Description | PS-1270 F1 12V7A BATT+IND.BOX; E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.95" L x 2.56" W x 3.70" H (151.1mm x 65.0mm x 94.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 350mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 622,99600 Kč | 3 114,98 Kč |
| Unit Price without VAT: | 622,99600 Kč |
|---|---|
| Unit Price with VAT: | 753,82516 Kč |






