6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-640 F1

DigiKey Part Number
3164-PS-640F1-ND
Manufacturer
Manufacturer Product Number
PS-640 F1
Description
BATTERY LEAD ACID 6V 4.5AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4.5Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
2.76" L x 1.86" W x 3.94" H (70.1mm x 47.2mm x 100.1mm)
Series
Termination Style
Spade, .187" (4.7mm)
Packaging
Box
Discharge Rate
20Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Standard Charge Current
225mA
Voltage - Rated
Standard Charge Time
20Hrs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1306,16000 Kč306,16 Kč
10253,43600 Kč2 534,36 Kč
50222,13620 Kč11 106,81 Kč
100209,87520 Kč20 987,52 Kč
250194,69944 Kč48 674,86 Kč
500183,95426 Kč91 977,13 Kč
1 000173,80077 Kč173 800,77 Kč
Manufacturers Standard Package
Unit Price without VAT:306,16000 Kč
Unit Price with VAT:370,45360 Kč