


TOP223YN | |
|---|---|
DigiKey Part Number | 596-1158-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP223YN |
Description | IC OFFLINE SW MULT TOP TO220-3 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TOP223YN Models |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 50 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-220-3 |
Internal Switch(s) Yes | Supplier Device Package TO-220-3 |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Boost, Buck, Flyback, Forward | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP243YN | Power Integrations | 974 | 596-1070-5-ND | 49,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 100 | 55,22470 Kč | 5 522,47 Kč |
| 1 000 | 45,98562 Kč | 45 985,62 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |





