
IRFBG20PBF | |
|---|---|
DigiKey Part Number | IRFBG20PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBG20PBF |
Description | MOSFET N-CH 1000V 1.4A TO220AB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 1.4A (Tc) 54W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFBG20PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
FET Type | Power Dissipation (Max) 54W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11Ohm @ 840mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 50 | 40,83700 Kč | 2 041,85 Kč |
| 100 | 36,95020 Kč | 3 695,02 Kč |
| 500 | 30,13968 Kč | 15 069,84 Kč |
| 1 000 | 27,95149 Kč | 27 951,49 Kč |
| 2 000 | 26,11259 Kč | 52 225,18 Kč |
| 5 000 | 24,67265 Kč | 123 363,25 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


