
TNY5073K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5073K-TLTR-ND - Tape & Reel (TR) 596-TNY5073K-TLCT-ND - Cut Tape (CT) 596-TNY5073K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5073K-TL |
Description | TINYSWITCH-5 725 V 30 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Category | Duty Cycle 66% |
Manufacturer Power Integrations | Frequency - Switching 150kHz |
Series | Power (Watts) 50 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad |
Voltage - Breakdown 725V | Supplier Device Package 12-ESOP |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00064 Kč | 3 500,16 Kč |
| 500 | 13,43704 Kč | 6 718,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,84742 Kč | 12 847,42 Kč |
| 2 000 | 12,46966 Kč | 24 939,32 Kč |
| 3 000 | 12,28033 Kč | 36 840,99 Kč |
| 5 000 | 12,07066 Kč | 60 353,30 Kč |
| 7 000 | 11,94807 Kč | 83 636,49 Kč |
| 10 000 | 11,83021 Kč | 118 302,10 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


