
TNY5071K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5071K-TLTR-ND - Tape & Reel (TR) 596-TNY5071K-TLCT-ND - Cut Tape (CT) 596-TNY5071K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5071K-TL |
Description | TINYSWITCH-5 725 V 15 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Category | Duty Cycle 66% |
Manufacturer Power Integrations | Frequency - Switching 150kHz |
Series | Power (Watts) 25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad |
Voltage - Breakdown 725V | Supplier Device Package 12-ESOP |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 85V ~ 265V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,59224 Kč | 5 296,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,11285 Kč | 10 112,85 Kč |
| 2 000 | 9,80271 Kč | 19 605,42 Kč |
| 3 000 | 9,64746 Kč | 28 942,38 Kč |
| 5 000 | 9,47539 Kč | 47 376,95 Kč |
| 7 000 | 9,37480 Kč | 65 623,60 Kč |
| 10 000 | 9,27809 Kč | 92 780,90 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


