Similar
Similar
Similar
Similar
Similar

LXA06B600 | |
|---|---|
DigiKey Part Number | 596-1381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXA06B600 |
Description | DIODE STANDARD 600V 6A TO263AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-263AB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.94 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI36-06AS-TUB | IXYS | 0 | DSEI36-06AS-TUB-ND | 144,26000 Kč | Similar |
| STTH15RQ06G-TR | STMicroelectronics | 2 088 | 497-17597-1-ND | 56,69000 Kč | Similar |
| VS-ETH1506STRRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH1506STRRHM3-ND | 24,92725 Kč | Similar |
| VS-ETL1506SHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETL1506SHM3-ND | 28,05543 Kč | Similar |
| VS-ETU3006STRLHM3 | Vishay General Semiconductor - Diodes Division | 190 | 112-VS-ETU3006STRLHM3CT-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 12,28803 Kč | 58 982,54 Kč |
| Unit Price without VAT: | 12,28803 Kč |
|---|---|
| Unit Price with VAT: | 14,86852 Kč |




