
VS-ETU3006STRLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-ETU3006STRLHM3TR-ND - Tape & Reel (TR) 112-VS-ETU3006STRLHM3CT-ND - Cut Tape (CT) 112-VS-ETU3006STRLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-ETU3006STRLHM3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETU3006STRR-M3 | Vishay General Semiconductor - Diodes Division | 650 | 112-VS-ETU3006STRR-M3CT-ND | 79,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 59,71800 Kč | 597,18 Kč |
| 100 | 41,97710 Kč | 4 197,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,71305 Kč | 26 170,44 Kč |
| 1 600 | 30,55183 Kč | 48 882,93 Kč |
| 2 400 | 29,45136 Kč | 70 683,26 Kč |
| 4 000 | 28,52578 Kč | 114 103,12 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

