
STTH15RQ06G-TR | |
|---|---|
DigiKey Part Number | 497-17597-2-ND - Tape & Reel (TR) 497-17597-1-ND - Cut Tape (CT) 497-17597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06G-TR |
Description | DIODE STANDARD 600V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 100 | 24,91620 Kč | 2 491,62 Kč |
| 500 | 19,98674 Kč | 9 993,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,40223 Kč | 18 402,23 Kč |
| 2 000 | 17,07001 Kč | 34 140,02 Kč |
| 3 000 | 16,39132 Kč | 49 173,96 Kč |
| 5 000 | 15,62906 Kč | 78 145,30 Kč |
| 7 000 | 15,17780 Kč | 106 244,60 Kč |
| 10 000 | 14,95845 Kč | 149 584,50 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

