Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LNK4012S-TL | |
|---|---|
DigiKey Part Number | LNK4012S-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK4012S-TL |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 16.5V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 6.5 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,57852 Kč | 35 785,20 Kč |
| 50 000 | 3,53640 Kč | 176 820,00 Kč |
| Unit Price without VAT: | 3,57852 Kč |
|---|---|
| Unit Price with VAT: | 4,33001 Kč |


