


INN3264C-H201-TL | |
|---|---|
DigiKey Part Number | 596-INN3264C-H201-TLTR-ND - Tape & Reel (TR) 596-INN3264C-H201-TLCT-ND - Cut Tape (CT) 596-INN3264C-H201-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3264C-H201-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3264C-H201-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| 250 | 18,21284 Kč | 4 553,21 Kč |
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 1 000 | 17,34855 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,89820 Kč | 37 796,40 Kč |
| 10 000 | 15,95850 Kč | 159 585,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



