
MMSZ5256B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5256B-FDITR-ND - Tape & Reel (TR) MMSZ5256B-FDICT-ND - Cut Tape (CT) MMSZ5256B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256B-7-F |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ30T1G | onsemi | 3 875 | SZMMSZ30T1GOSCT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 100 | 1,70390 Kč | 170,39 Kč |
| 500 | 1,24340 Kč | 621,70 Kč |
| 1 000 | 1,09366 Kč | 1 093,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90256 Kč | 2 707,68 Kč |
| 6 000 | 0,80600 Kč | 4 836,00 Kč |
| 9 000 | 0,75671 Kč | 6 810,39 Kč |
| 15 000 | 0,70127 Kč | 10 519,05 Kč |
| 21 000 | 0,66841 Kč | 14 036,61 Kč |
| 30 000 | 0,63645 Kč | 19 093,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |





