
IGD515EI | |
|---|---|
DigiKey Part Number | 1810-1057-ND |
Manufacturer | |
Manufacturer Product Number | IGD515EI |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 12V ~ 16V | |
Logic Voltage - VIL, VIH | 0.9V, 3.8V | |
Current - Peak Output (Source, Sink) | 15A, 15A | |
Input Type | - | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 720,64000 Kč | 3 720,64 Kč |
| 10 | 3 162,50900 Kč | 31 625,09 Kč |
| 40 | 2 976,46650 Kč | 119 058,66 Kč |
| Unit Price without VAT: | 3 720,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 501,97440 Kč |





