High-Side, Low-Side Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGD515EI-34

DigiKey Part Number
IGD515EI-34-ND
Manufacturer
Manufacturer Product Number
IGD515EI-34
Description
IC GATE DRVR HI/LOW SIDE MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
12V ~ 16V
Logic Voltage - VIL, VIH
0.9V, 3.8V
Current - Peak Output (Source, Sink)
15A, 15A
Input Type
-
Rise / Fall Time (Typ)
40ns, 40ns
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
36-DIP Module, 24 Leads
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 043,51000 Kč5 043,51 Kč
104 286,97300 Kč42 869,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 043,51000 Kč
Unit Price with VAT:6 102,64710 Kč