Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC30-2415SFP-E

DigiKey Part Number
285-1964-ND
Manufacturer
Manufacturer Product Number
CC30-2415SFP-E
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
20-DIP Module, 17 Leads
Size / Dimension
1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 837,77000 Kč1 837,77 Kč
101 768,78900 Kč17 687,89 Kč
251 637,59240 Kč40 939,81 Kč
501 546,64620 Kč77 332,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 837,77000 Kč
Unit Price with VAT:2 223,70170 Kč