
DPA423PN | |
|---|---|
DigiKey Part Number | 596-1011-5-ND |
Manufacturer | |
Manufacturer Product Number | DPA423PN |
Description | IC REG CONV POE TELECM 1OUT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DPA423PN Models |
Category | Number of Outputs 1 |
Manufacturer Power Integrations | Voltage - Output 220V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Converter, Power Over Ethernet and Telecom Applications | Supplier Device Package 8-PDIP |
Voltage - Input 16V ~ 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 100 | 32,12690 Kč | 3 212,69 Kč |
| 1 000 | 27,29740 Kč | 27 297,40 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





