Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM13117EL

DigiKey Part Number
118-SM13117ELTR-ND - Tape & Reel (TR)
118-SM13117ELCT-ND - Cut Tape (CT)
118-SM13117ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM13117EL
Description
XFMR POE DC/DC CONV 127UH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
127µH
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.500" (12.70mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1056,19100 Kč561,91 Kč
2553,95640 Kč1 348,91 Kč
5052,31440 Kč2 615,72 Kč
10050,71230 Kč5 071,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20049,15000 Kč9 830,00 Kč
40047,62820 Kč19 051,28 Kč
60046,75625 Kč28 053,75 Kč
1 00045,67716 Kč45 677,16 Kč
1 40044,97801 Kč62 969,21 Kč
2 00044,24699 Kč88 493,98 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč