
CPZ1076M-TL | |
|---|---|
DigiKey Part Number | 596-CPZ1076M-TLTR-ND - Tape & Reel (TR) 596-CPZ1076M-TLCT-ND - Cut Tape (CT) 596-CPZ1076M-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPZ1076M-TL |
Description | 220 W (WITH INNO4) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology |
Datasheet | Datasheet |
EDA/CAD Models | CPZ1076M-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 100 | 36,35970 Kč | 3 635,97 Kč |
| 1 000 | 30,94350 Kč | 30 943,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,94361 Kč | 61 887,22 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |






