7011905105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7011905105

7011905106

DigiKey Part Number
403-7011905106-ND
Manufacturer
Manufacturer Product Number
7011905106
Description
16DCP 26G1 205P.1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 1.3W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
0.35 / 2.42
Power - Rated
1.3W
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.295" (7.50mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 186,89000 Kč1 186,89 Kč
51 090,74200 Kč5 453,71 Kč
101 051,79000 Kč10 517,90 Kč
251 002,40640 Kč25 060,16 Kč
50966,60360 Kč48 330,18 Kč
100932,07170 Kč93 207,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 186,89000 Kč
Unit Price with VAT:1 436,13690 Kč