1111165019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1111165019

1111165021

DigiKey Part Number
403-1111165021-ND
Manufacturer
Manufacturer Product Number
1111165021
Description
16DCP 26P1 205P.1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 1.4W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
0.38 / 2.63
Power - Rated
1.4W
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.295" (7.50mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 143,98000 Kč1 143,98 Kč
51 051,29000 Kč5 256,45 Kč
101 013,71300 Kč10 137,13 Kč
25966,13720 Kč24 153,43 Kč
50931,62180 Kč46 581,09 Kč
100898,34370 Kč89 834,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 143,98000 Kč
Unit Price with VAT:1 384,21580 Kč