



Category | RPM 10000 RPM |
Manufacturer Portescap | Torque - Rated (oz-in / mNm) 0.15 / 1 |
Series | Power - Rated 0.7W |
Packaging Tray | Size / Dimension Round - 0.629" Dia (16.00mm) |
Part Status Active | Diameter - Shaft 0.039" (1.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.394" (10.00mm) |
Function Standard | Termination Style Wire Leads |
Motor Type Brushed | Operating Temperature -30°C ~ 85°C |
Voltage - Rated 6VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,84000 Kč | 907,84 Kč |
| 5 | 834,26200 Kč | 4 171,31 Kč |
| 10 | 804,45900 Kč | 8 044,59 Kč |
| 25 | 766,69840 Kč | 19 167,46 Kč |
| 50 | 739,30660 Kč | 36 965,33 Kč |
| 100 | 712,89730 Kč | 71 289,73 Kč |
| 300 | 672,96250 Kč | 201 888,75 Kč |
| Unit Price without VAT: | 907,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,48640 Kč |

