

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 40000 RPM | |
Torque - Rated (oz-in / mNm) | 2.28 / 16.1 | |
Power - Rated | 37.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 100°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 971,18000 Kč | 6 971,18 Kč |
5 | 6 406,60000 Kč | 32 033,00 Kč |
10 | 6 380,75000 Kč | 63 807,50 Kč |
Unit Price without VAT: | 6 971,18000 Kč |
---|---|
Unit Price with VAT: | 8 435,12780 Kč |