DC Motor Standard 50000 RPM 56W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 50000 RPM 56W 24VDC
Ultra EC Family of Motors – Introduction
Ultra EC - Patented U Coil Design

3011223006

DigiKey Part Number
403-3011223006-ND
Manufacturer
Manufacturer Product Number
3011223006
Description
22ECP35 8B 184.01
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC Motor Standard 50000 RPM 56W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
50000 RPM
Manufacturer
Portescap
Torque - Rated (oz-in / mNm)
2.03 / 14.3
Series
Power - Rated
56W
Packaging
Tray
Size / Dimension
Round - 0.866" Dia (22.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.394" (10.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
24VDC
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 009,07000 Kč5 009,07 Kč
54 603,39200 Kč23 016,96 Kč
104 438,96800 Kč44 389,68 Kč
254 341,07240 Kč108 526,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 009,07000 Kč
Unit Price with VAT:6 060,97470 Kč