



Category | RPM 47000 RPM |
Manufacturer Portescap | Torque - Rated (oz-in / mNm) 3.93 / 27.7 |
Series | Power - Rated 80W |
Packaging Tray | Size / Dimension Round - 0.866" Dia (22.00mm) |
Part Status Active | Diameter - Shaft 0.118" (3.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.394" (10.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 246,83000 Kč | 5 246,83 Kč |
| 5 | 4 821,95800 Kč | 24 109,79 Kč |
| 10 | 4 649,73400 Kč | 46 497,34 Kč |
| 25 | 4 568,13880 Kč | 114 203,47 Kč |
| Unit Price without VAT: | 5 246,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 348,66430 Kč |

