

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.91 / 6.38 | |
Power - Rated | 4.1W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.293" (7.45mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 166,90000 Kč | 1 166,90 Kč |
5 | 1 072,37000 Kč | 5 361,85 Kč |
10 | 1 034,06400 Kč | 10 340,64 Kč |
25 | 985,50880 Kč | 24 637,72 Kč |
50 | 950,30620 Kč | 47 515,31 Kč |
100 | 916,35960 Kč | 91 635,96 Kč |
Unit Price without VAT: | 1 166,90000 Kč |
---|---|
Unit Price with VAT: | 1 411,94900 Kč |