

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 4.5VDC | |
RPM | 10800 RPM | |
Torque - Rated (oz-in / mNm) | 0.484 / 3.42 | |
Power - Rated | 2.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.511" Dia (13.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.244" (6.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 222,10000 Kč | 1 222,10 Kč |
5 | 1 125,32000 Kč | 5 626,60 Kč |
Unit Price without VAT: | 1 222,10000 Kč |
---|---|
Unit Price with VAT: | 1 478,74100 Kč |