Banana Jack, Double Connector Standard Banana Turret Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack, Double Connector Standard Banana Turret Black
Who is Pomona Electronics?
New line of convenient and safety rated Pomona solutions

73101-0

DigiKey Part Number
501-73101-0-ND
Manufacturer
Manufacturer Product Number
73101-0
Description
PANEL MOUNT DBLE/4MM JACK BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack, Double Connector Standard Banana Turret Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Pomona Electronics
Termination
Turret
Packaging
Bulk
Insulation
Mating End Insulated, Metal Clad
Part Status
Active
Color
Black
Type
Banana Jack, Double
Contact Material
Brass
Gender
Female
Base Product Number
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,75000 Kč461,75 Kč
Manufacturers Standard Package
Unit Price without VAT:461,75000 Kč
Unit Price with VAT:558,71750 Kč