
PN-1344-DG | |
|---|---|
DigiKey Part Number | PN-1344-DG-ND |
Manufacturer | |
Manufacturer Product Number | PN-1344-DG |
Description | BOX ABS GRAY 14.128"L X 7.845"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 14.128" L x 7.845" W (358.85mm x 199.26mm) X 5.905" (149.99mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 14.128" L x 7.845" W (358.85mm x 199.26mm) | Material Flammability Rating UL94 HB |
Height 5.905" (149.99mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 111in² (716cm²) | Weight 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,65000 Kč | 1 234,65 Kč |
| 10 | 1 031,30400 Kč | 10 313,04 Kč |
| 100 | 958,04950 Kč | 95 804,95 Kč |
| Unit Price without VAT: | 1 234,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,92650 Kč |











